NTN 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£117.38

(exc. VAT)

£140.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.38

*price indicative

RS Stock No.:
699-962
Mfr. Part No.:
51409
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

243000N

Dynamic Load Rating

130kN

Series

514

Bore Type

Straight

Limiting Speed

1600rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing offer robust performance and reliability for various mechanical applications. Designed to support axial loads, this product features a dynamic axial load rating of 130,000,000 mN, ensuring durability under demanding conditions. Its precisely engineered internal and external diameters of 45 mm and 100 mm, respectively, alongside a thrust bearing height of 39 mm, provide optimal fit and functionality in machinery. With a lightweight mass of 1.45 kg, it balances strength with ease of handling, making it an Ideal choice for engineers seeking a dependable solution for thrust bearing needs.

Min operating temperature of 233.15 °K enables suitability for low-temperature environments

Max operating temperature of 393.15 °K guarantees performance under high thermal conditions

The bearing features a minimum fillet radius of 1 mm, VITAL for optimal installation

Designed for smooth operation with rolling frequencies, making it Ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy