NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£62.02

(exc. VAT)

£74.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.02

*price indicative

RS Stock No.:
706-340
Mfr. Part No.:
2211SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

9.9kN

Internal Clearance

C3

Dynamic Load Rating

26.7kN

Bore Type

Tapered

Series

22 Series

Limiting Speed

7100rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to provide exceptional rotational support and stability in various mechanical applications. This robust bearing features a pressed steel cage and a tapered bore, which enhances its efficiency and durability under varying load conditions. Specifically designed to accommodate misalignment, it ensures smooth operation while reducing wear. With an internal diameter of 55 mm and an external diameter of 100 mm, this bearing is Ideal for applications requiring high precision and reliability. Its application of Advanced design principles effectively mitigates performance risks, making it an indispensable component for industrial machinery.

Precision class P0 guarantees superior operational accuracy

Operating temperature range suitable for diverse industrial conditions

Min shoulder diameter of 63 mm and max shoulder diameter of 59 mm support effective assembly

Fatigue limit load of 720,000 mN ensures long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy