NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-339
- Mfr. Part No.:
- 2211SK
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£62.02
(exc. VAT)
£74.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.02 |
*price indicative
- RS Stock No.:
- 706-339
- Mfr. Part No.:
- 2211SK
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.9kN | |
| Dynamic Load Rating | 26.7kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.9kN | ||
Dynamic Load Rating 26.7kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to provide seamless alignment correction and enhanced durability in various applications. With its innovative pressed steel cage and tapered bore design, this bearing effectively manages radial loads while accommodating significant misalignment. Designed for reliability and low maintenance, it functions optimally within a temperature range of -20°C to 120°C, making it suitable for a diverse range of mechanical installations. The robust build allows it to handle substantial dynamic and static loads, ensuring longevity and performance stability in demanding environments.
Static load capacity of 9,900,000 mN ensures robustness under stationary conditions
Fatigue limit load of 720,000 mN for prolonged operational life
Radial clearance class CN provides versatility in fitting
Available with associated sleeve reference for added compatibility
Related links
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD

