NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£52.98

(exc. VAT)

£63.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.98

*price indicative

RS Stock No.:
706-831
Mfr. Part No.:
1211SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

10kN

Dynamic Load Rating

26.9kN

Series

12 Series

Limiting Speed

7100rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior performance and reliability in various applications. Designed with a pressed steel cage and an open structure, this bearing accommodates misalignments due to its self-aligning feature, ensuring smooth operation even under challenging conditions. It boasts an internal diameter of 55 mm and an external diameter of 100 mm, making it suitable for a wide range of machinery. The bearing can handle high loads with a dynamic load capacity of 26,900,000 mN and a static load capacity of 10,000,000 mN. With a temperature tolerance of -20°C to 120°C, this bearing is versatile enough for various operational environments, ensuring longevity and efficiency.

Self-aligning design allowing for compensation of misalignments

Pressed steel cage provides durability and robustness

Open structure facilitates easy access for lubrication maintenance

Dynamic load capacity of 26900000 mN for high-performance applications

Static load capacity of 10000000 mN supporting heavy loads

Mass of 0.708 kg ensures stable operation without excess weight

Temperature operating range from -20°C to 120°C for versatility across diverse environments

Efficient radial clearance class C3 accommodates thermal expansion for consistent performance

Allows a maximum shaft & housing fillet radius of 1.5 mm for optimal fit

Precision class P0 ensuring reliability and consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy