NTN 51230 1 Row Thrust Ball Bearing - 150 mm ID, 215 mm OD
- RS Stock No.:
- 700-397
- Mfr. Part No.:
- 51230
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£778.59
(exc. VAT)
£934.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.59 |
*price indicative
- RS Stock No.:
- 700-397
- Mfr. Part No.:
- 51230
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 150mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 215mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 227kN | |
| Series | 512 | |
| Bore Type | Straight | |
| Limiting Speed | 150rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 150mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 215mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 227kN | ||
Series 512 | ||
Bore Type Straight | ||
Limiting Speed 150rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing is designed to efficiently support axial loads in a Compact solution. With an internal diameter of 150 mm and an external diameter of 215 mm, this thrust bearing ensures optimal performance in a wide range of applications. Built with precision engineering, it maintains stability even under high dynamic axial loads, with a rated capacity of 227,000,000 mN. This product's robust design allows it to withstand temperatures ranging from 233.15 °K to 393.15 °K, making it suitable for varied operational environments.
Maximum oil lubrication limit speed of 7800 °/s supports high-speed applications
Grease lubrication limit speed of 5400 °/s enables versatility in lubrication options
Precise dimensions include a max shoulder diameter of 176 mm and a min shoulder diameter of 189 mm, ensuring a snug fit
Manufactured by ntn, ensuring quality and Trust in performance
Ideal for both industrial and commercial applications, providing dependable service
Related links
- SKF 51230 M 1 Row Ball Bearing - 150 mm ID, 215 mm OD
- NTN 51134 Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6320ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

