NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD

Image representative of range

Subtotal (1 unit)*

£284.66

(exc. VAT)

£341.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.66

*price indicative

RS Stock No.:
700-484
Mfr. Part No.:
6320CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

141000N

Dynamic Load Rating

192kN

Series

632

Bore Type

Round

Limiting Speed

534rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for enhanced radial contact and reliable performance in demanding applications. With a pressed steel cage and an internal diameter of 100 mm, this bearing ensures optimal load distribution and longevity. Its robust construction is complemented by an open design, facilitating easy lubrication and maintenance.

Manufactured by ntn, ensuring high quality and reliability

Designed with a dynamic load capacity of 192,000,000 mN for superior performance

Static load capacity of 141,000,000 mN for stability under heavy loads

Fatigue limit load of 8,750,000 mN increases durability over time

Optimised for oil and grease lubrication with limit speeds of 22,200 °/s and 19,200 °/s respectively

Minimum operating temperature of -40°C caters to a range of industrial environments

Maximum operating temperature of 120°C allows for flexibility in operational conditions

Features a minimum shoulder diameter of 113 mm and maximum diameter of 202 mm for versatile assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy