NTN 6320C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-483
- Mfr. Part No.:
- 6320C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£284.66
(exc. VAT)
£341.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.66 |
*price indicative
- RS Stock No.:
- 700-483
- Mfr. Part No.:
- 6320C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed to provide reliable performance in a variety of applications. With a robust single row construction, it effectively accommodates both radial and axial loads, making it an Ideal choice for high-speed operations. This bearing features a radial contact design with an open configuration, ensuring reduced friction and increased durability. Built to the highest standards, it is particularly well-suited for operation in demanding environments, providing a balance of strength and performance that manufacturers can depend on, enhancing the longevity of machinery in which it is installed.
Single row design facilitates easier assembly and installation
Radial contact configuration allows for efficient load distribution
Pressed steel cage enhances durability and operational reliability
Open enclosure permits easy lubrication access and maintenance
Dynamic load rating of 183,000,000 mN ensures high-performance capability
Static load rating of 141,000,000 mN supports heavy loads effectively
Fatigue limit load of 5,100,000 mN ensures longevity under repetitive loads
Reference thermal speed of 27,600 °/s enhances high-speed performance
Maximum operating temperatures of 393.15 °K for versatile application
Min shoulder diameter of 113 mm improves fit and functionality
Related links
- NTN 6320C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16024 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

