NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Image representative of range

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
700-454
Mfr. Part No.:
6205C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

141kN

Dynamic Load Rating

192kN

Series

63 Series

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is meticulously engineered to deliver high efficiency and reliability in various applications. This bearing is designed for radial contact and is equipped with a pressed steel cage, ensuring robust performance in demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it fits seamlessly into numerous mechanical configurations. This product is Ideal for industrial uses where durability and operational efficiency are paramount.

Supports dynamic load capacities up to 15,500,000 mN for heavy-duty operations

Robust static load capacity of 7,850,000 mN for exceptional durability

Fatigue limit load of 550,000 mN enhances lifespan under repeated stress

Minimum operating temperature of -40°C ensures functionality in cold environments

Max operating temperature of 120°C accommodates high-temperature applications

Designed with a maximum shoulder diameter of 47 mm for secure fitting

Minimum shoulder diameter of 30 mm ensures compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy