NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Image representative of range

Subtotal (1 unit)*

£294.55

(exc. VAT)

£353.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.55

*price indicative

RS Stock No.:
700-431
Mfr. Part No.:
16032
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

141kN

Dynamic Load Rating

192kN

Series

63 Series

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for high-performance applications, ensuring optimal reliAbility and durAbility. Designed with precision, this bearing features an internal diameter of 160 mm and an external diameter of 240 mm, making it Ideal for a range of industrial uses. With its robust construction and premium materials, it achieves a maximum operating temperature of 393.15 °K, catering to demanding environments. This product stands out for its Ability to support both oil and grease lubrication, delivering impressive dynamic and static load capacities of 109,000,000 mN and 108,000,000 mN, respectively, ensuring long-lasting performance even under demanding conditions.

Designed for deep groove applications providing enhanced support and stability

Mass of 3.64 kg contributes to overall robustness and reliability in operation

Radial clearance class CN optimises performance across various load conditions

Minimum shoulder diameter of 168 mm ensures compatibility with multiple shaft designs

Maximum operating temperatures reach 393.15 °K enabling use in high heat scenarios

Dynamic load capacity of 109000000 mN ensures durability and longevity in heavy duty applications

Fatigue limit load of 5100000 mN supports sustained performance over time

Coefficient f0 of 16.5 optimises efficiency during operation reducing wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy