NTN 6320C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

Image representative of range

Subtotal (1 unit)*

£262.19

(exc. VAT)

£314.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.19

*price indicative

RS Stock No.:
700-482
Mfr. Part No.:
6320C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

141kN

Internal Clearance

C3

Dynamic Load Rating

192kN

Series

63 Series

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep groove ball bearing is designed to provide reliable performance in a variety of applications. With a robust single row construction, it effectively accommodates both radial and axial loads, making it an Ideal choice for high-speed operations. This bearing features a radial contact design with an open configuration, ensuring reduced friction and increased durability. Built to the highest standards, it is particularly well-suited for operation in demanding environments, providing a balance of strength and performance that manufacturers can depend on, enhancing the longevity of machinery in which it is installed.

Single row design facilitates easier assembly and installation

Radial contact configuration allows for efficient load distribution

Pressed steel cage enhances durability and operational reliability

Open enclosure permits easy lubrication access and maintenance

Dynamic load rating of 183,000,000 mN ensures high-performance capability

Static load rating of 141,000,000 mN supports heavy loads effectively

Fatigue limit load of 5,100,000 mN ensures longevity under repetitive loads

Reference thermal speed of 27,600 °/s enhances high-speed performance

Maximum operating temperatures of 393.15 °K for versatile application

Min shoulder diameter of 113 mm improves fit and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy