NTN 6320LLU/2AS 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-486
- Mfr. Part No.:
- 6320LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£388.98
(exc. VAT)
£466.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.98 |
*price indicative
- RS Stock No.:
- 700-486
- Mfr. Part No.:
- 6320LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 141000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 192kN | |
| Series | 632 | |
| Bore Type | Round | |
| Limiting Speed | 367rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 141000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 192kN | ||
Series 632 | ||
Bore Type Round | ||
Limiting Speed 367rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to enhance performance and reliAbility in various applications. Offering a robust structure with an internal diameter of 100 mm and an external diameter of 215 mm, this bearing supports radial contact seamlessly. It features a pressed steel cage and contact Seals on both sides, ensuring effective lubrication retention and protection against contaminants. With the Ability to operate across a wide temperature range, from -25°C to 110°C, it is Ideal for both industrial machinery and automotive uses, providing a dynamic load capacity that accommodates demanding operational loads with ease.
Made with a pressed steel cage for improved durability
Sealed on both sides to keep lubricants in and contaminants out
Internal diameter of 100 mm ensures precise fitment in applications
External diameter of 215 mm allows for effective load distribution
Max operating temperature of 110°C for dependable performance in varied environments
Radial clearance class CN enables optimal operational efficiency
Dynamic load capacity of 192,000,000 mN supports heavy load requirements
Static load capacity of 141,000,000 mN helps in maintaining stability at rest
Fatigue limit load of 8,750,000 mN extends the lifespan in high-stress scenarios
Designed for easy integration into existing systems and machinery
Related links
- NTN 6224LLU/2AS 1 Row Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320L1C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16034 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

