SKF 51230 M 1 Row Thrust Ball Bearing - 150 mm ID, 215 mm OD

Subtotal (1 unit)*

£968.59

(exc. VAT)

£1,162.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£968.59

*price indicative

RS Stock No.:
461-716
Mfr. Part No.:
51230 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

150 mm

Outside Diameter

215 mm

Race Width

50mm

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

800kN

Bore Type

Ground

Standards/Approvals

UNSPSC, RoHS, eClass

Limiting Speed

1800rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
CZ

Gavin


The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.

Steel bearing

Ground bore of shaft washers enable interference fit

Related links