SKF 61834/C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- RS Stock No.:
- 461-563
- Mfr. Part No.:
- 61834/C3
- Brand:
- SKF
Subtotal (1 unit)*
£519.86
(exc. VAT)
£623.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £519.86 |
*price indicative
- RS Stock No.:
- 461-563
- Mfr. Part No.:
- 61834/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 22mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 78kN | |
| Internal Clearance | 102 μm | |
| Dynamic Load Rating | 61.8kN | |
| Bore Type | Cylindrical | |
| Series | 61834 | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 22mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 78kN | ||
Internal Clearance 102 μm | ||
Dynamic Load Rating 61.8kN | ||
Bore Type Cylindrical | ||
Series 61834 | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61834-M-C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- NTN 51134 Ball Bearing - 170 mm ID, 215 mm OD
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320-2Z/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD


