NTN 6834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- RS Stock No.:
- 704-495
- Mfr. Part No.:
- 6834
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£390.75
(exc. VAT)
£468.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.75 |
*price indicative
- RS Stock No.:
- 704-495
- Mfr. Part No.:
- 6834
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 70.5kN | |
| Dynamic Load Rating | 66.5kN | |
| Series | 68 | |
| Bore Type | Round | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 70.5kN | ||
Dynamic Load Rating 66.5kN | ||
Series 68 | ||
Bore Type Round | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing delivers exceptional performance and reliability in rotating applications. This bearing is meticulously engineered for radial contact, ensuring optimal load distribution and durability in various industrial settings. With a robust pressed steel cage design, it maintains structural integrity while allowing for efficient operation. The internal diameter of 170 mm and external diameter of 215 mm make it Ideal for a range of machinery, providing the necessary support for smooth, effective performance. Moreover, it boasts a mass of 1.63 kg, which adds to its stability under operational conditions, while its temperature ratings accommodate a broad operational envelope, ensuring versatility across diverse environments.
Robust design optimises load distribution and increases durability
Pressed steel cage enhances structural integrity while facilitating smooth operation
Internal diameter of 170 mm and external diameter of 215 mm ensures suitability for various machinery
Mass of 1.63 kg contributes to stability in dynamic applications
Radial clearance class CN offers reliability in precision engineering
Operational temperature range accommodates demanding industrial environments
Dynamic load capacity of 66500000 mN ensures reliable performance under heavy loads
Fatigue limit load of 3350000 mN enhances operational longevity
Related links
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- NTN 51134 Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834/C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- FAG 61834-M-C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN NA4834 170 mm ID Roller Bearing Needle Roller 215 mm OD
- NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD

