SKF 51130 M 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- RS Stock No.:
- 460-505
- Mfr. Part No.:
- 51130 M
- Brand:
- SKF
Subtotal (1 unit)*
£564.49
(exc. VAT)
£677.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £564.49 |
*price indicative
- RS Stock No.:
- 460-505
- Mfr. Part No.:
- 51130 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 31mm | |
| Cage Material | Machined Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 440kN | |
| Dynamic Load Rating | 111kN | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Bore Type | Ground | |
| Series | 51130 M | |
| Limiting Speed | 2400rpm | |
| Race Type | Without | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 31mm | ||
Cage Material Machined Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 440kN | ||
Dynamic Load Rating 111kN | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Bore Type Ground | ||
Series 51130 M | ||
Limiting Speed 2400rpm | ||
Race Type Without | ||
Bearing Type Single Direction Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 61830 MA/C3 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6830 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- NTN 6830ZZ/2AS 1 Row Ball Bearing - 150 mm ID, 190 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 51230 M 1 Row Ball Bearing - 150 mm ID, 215 mm OD


