NTN 51130 Ball Bearing - 150 mm ID, 190 mm OD

Image representative of range

Subtotal (1 unit)*

£356.72

(exc. VAT)

£428.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£356.72

*price indicative

RS Stock No.:
706-885
Mfr. Part No.:
51130
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

150mm

Product Type

Ball Bearing

Outside Diameter

190mm

Race Width

31mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Static Load Rating

400kN

Dynamic Load Rating

109kN

Bore Type

Round

Limiting Speed

1800rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing is expertly engineered for optimal performance in applications requiring precise axial load handling. Designed to accommodate high dynamic and static axial loads, this bearing ensures seamless operation, helping to enhance the longevity of machinery. With its robust construction, it operates efficiently within a broad temperature range, making it suitable for diverse industrial uses. Its internal and external diameters, along with its thrust bearing height, contribute to its durability and reliability under varying conditions. The product’s design facilitates easier installation and maintenance, ensuring users benefit from reduced downtime.

Dynamic axial load rating provides reliable performance under heavy loads

Static axial load rating ensures stability when stationary

Wide temperature range supports operations in both high and low conditions

Optimised internal and external diameters enhance fitting precision

Maximum fillet radii accommodate various shaft and housing configurations

Low mass of 2 kg aids in easy handling and installation

Rotational frequency capabilities improve overall machine efficiency

Durable construction ensures longevity and consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy