SNR 51216 1 Row Ball Bearing - 80 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£86.79

(exc. VAT)

£104.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.79

*price indicative

RS Stock No.:
700-389
Mfr. Part No.:
51216
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

115mm

Race Width

28mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

218kN

Dynamic Load Rating

78.5kN

Bore Type

Round

Limiting Speed

2400rpm

Bearing Type

Thrust

RoHS Status: Exempt

The SNR One direction thrust ball bearing is expertly engineered to provide reliable axial load handling for various applications. Designed with precision, these bearings feature a robust internal diameter of 80 mm and an external diameter of 115 mm, making them Ideal for demanding environments. With a maximum operating temperature of up to 393.15 °K, they ensure longevity and performance even under substantial stress. The product definition underscores its versatility, making it a suitable choice for a range of machineries that require efficient thrust bearing solutions.

Dynamic axial load rating of 78,500,000 mN for reliable performance under load

Built with a min fillet radius of 1 mm, optimising installation compatibility

Max shaft and housing fillet radius of 1 mm supports effective fitment

Thrust bearing height of 28 mm contributes to Compact designs while enhancing stability

Over rolling frequencies of 11 Hz on both inner and outer rings ensure smooth operation

Rotational frequency of rolling elements at 3.839 Hz aids in improved efficiency

Cage rotational frequency of 0.5 Hz is beneficial for vibration control

Related links