NTN 6818LLU/5K 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 705-458
- Mfr. Part No.:
- 6818LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£184.20
(exc. VAT)
£221.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.20 |
*price indicative
- RS Stock No.:
- 705-458
- Mfr. Part No.:
- 6818LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 19700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.1kN | |
| Bore Type | Round | |
| Series | 681 | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 19700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.1kN | ||
Bore Type Round | ||
Series 681 | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for superior performance in applications requiring high reliability and efficiency. This single row bearing features a robust design with pressed steel cages and contact Seals on both sides, ensuring optimal protection against contaminants. With an internal diameter of 90 mm and an external diameter of 115 mm, it effectively accommodates radial loads, making it suitable for various industrial uses. The bearings dynamic load rating is impressive at 21,100,000 mN, while its fatigue limit load reaches 1,300,000 mN, underscoring its durability. Designed to operate at maximum temperatures of 383.15 °K, it adeptly meets the demands of challenging environments while maintaining consistent performance.
Constructed with pressed steel cages for added strength and durability
Sealed on both sides to prevent ingress of dust and lubricate retention
Dynamic load capacity enhances reliability in high-load applications
Designed for radial contact, allowing for smooth rotational performance
Minimum operating temperature of 248.15 °K ensures versatility across environments
Coefficient of 16.1 optimises efficiency during operation
Grease lubrication limit speed of 18,000 °/s facilitates smooth movement under strain
Compact design with a width of only 13 mm maximises space efficiency
Related links
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NSK 6818DDU 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- SKF 61818-2RZ 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- SKF 61818-2RS1 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- SKF 61818 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD

