NSK 6818DDU 1 Row Ball Bearing - 90 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£79.74

(exc. VAT)

£95.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.74

*price indicative

RS Stock No.:
639-979
Mfr. Part No.:
6818DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

115mm

Race Width

13mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

21kN

Dynamic Load Rating

20.9kN

Bore Type

Round

Limiting Speed

3000rpm

Race Type

Plain

Flange Outside Diameter

115mm

Bearing Type

Deep Groove

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is engineered to deliver exceptional reliAbility in various applications. Designed with precision, this bearing features a bore diameter of 90 mm and an outside diameter of 115 mm, making it Ideal for use in high-speed machinery. With its robust construction and Ability to support radial and axial loads, this bearing ensures smooth and efficient operation under demanding conditions. The chamfer dimension enhances the bearing’s performance, while the carefully calculated load ratings of 20,900 N dynamic and 21,000 N static provide peace of mind for engineers and equipment operators alike. This bearing is an excellent choice for those seeking long-lasting durAbility and superior performance.

Constructed for optimal performance in high speed environments

Supports both radial and axial loads, enhancing versatility

Robust Basic dynamic load rating of 20,900 N ensures reliability

Offers a Basic static load rating of 21,000 N for added strength

Chamfer dimension of 1 mm improves handling and installation

Diameter of shaft abutment is precisely defined for compatibility

Designed with a minimum ball diameter of 7.144 mm for smooth operation

Weighs approximately 0.276 kg, making it lightweight yet sturdy

Features 24 balls, optimising load distribution and performance

Enhanced grease lubrication support allows for speeds up to 3,000 min-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy