NTN 1315S 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
700-360
Mfr. Part No.:
1315S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

30kN

Dynamic Load Rating

80kN

Series

13 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for optimal performance in various applications, providing significant advantages in terms of functionality and durability. With a robust internal diameter of 75 mm and an external diameter of 160 mm, these bearings are specifically designed to accommodate radial loads effectively while aligning automatically to compensate for shaft misalignments. The pressed steel cage and open design enhance their lightweight nature and ease of lubrication, ensuring long-lasting reliability and smooth operation even in challenging conditions. The versatile design facilitates installation and maintenance, making them the go-to choice for industries requiring precise and dependable rotation.

Designed for high-load capacities featuring dynamic and static load ratings of 80000000 mN and 30000000 mN respectively

Incorporates a steel cage for durability and reliability in operation

Offers a flexible operating temperature range from -20°C to +120°C catering to various environmental conditions

Equipped with a minimum shoulder diameter of 86 mm optimising fit for seamless integration

Low structural clearance with a radial clearance class of CN supports effective functioning

Facilitates optimum lubrication with limit speeds of up to 27000 °/s under oil and 22800 °/s under grease lubrication

Engineered with a robust design boasting minimal shoulder radius options for easier assembly and greater adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy