NTN 1315SK 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
700-363
Mfr. Part No.:
1315SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

30kN

Dynamic Load Rating

80kN

Bore Type

Tapered

Series

13 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for optimal performance in demanding applications. Ideal for compensating shaft misalignments, these bearings feature a pressed steel cage and tapered bore design that enhances handling and functionality. With an internal diameter of 75 mm and external diameter of 160 mm, this bearing effectively manages radial loads while ensuring robust durability. Precision-built with a dynamic load capacity of 80,000,000 mN, it excels in providing efficient operation. The bearing supports a wide temperature range, making it suitable for various industrial environments, ensuring reliability in performance and a longer service life.

Self-aligning design accommodates misalignments enhancing reliability

Pressed steel cage construction provides strength and durability

Tapered bore maximises load distribution improving performance

Dynamic load capacity of 80000000 mN supports heavy-duty applications

Static load capacity reaches 30000000 mN Ideal for stable operations

Operating temperature range from -20 °C to 120 °C ensures versatility

Lightweight design at 3.63 kg reduces overall machinery weight

Radial clearance class CN optimises bearing performance under varying loads

Precision class P0 guarantees high manufacturing standards

Effective at both oil and grease lubrication catering to various maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy