NTN 1315SC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
700-361
Mfr. Part No.:
1315SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

30kN

Dynamic Load Rating

80kN

Series

13 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to cater to the demanding needs of various mechanical applications. This premium bearing features a pressed steel cage and is engineered to provide superior alignment and load capacity in radial and axial directions. With an internal diameter of 75 mm and an external diameter of 160 mm, this bearing is built to ensure durability under challenging operational conditions. Its high-quality construction allows for exceptional performance, ensuring smooth operation while effectively managing vibrations and misalignments. Certified for its robustness and reliability, this bearing stands out as an essential component for precision machinery and equipment.

Min fillet radius of 2.1 mm enhances flexibility in design

Dynamic load capacity of 80000000 mN ensures durability under heavy conditions

Static load capacity of 30000000 mN provides stability in stationary applications

Fatigue limit load rated at 720000 mN supports prolonged service life

Coefficient of 0.22 indicates efficient load distribution

Oil lubrication limit speed of 27000 °/s for high-speed applications

Grease lubrication limit speed of 22800 °/s enables versatility in maintenance

Minimum operating temperature of -20 °C ensures functionality in cold environments

Maximum operating temperature of 120 °C guarantees performance under heat

Min shoulder diameter IR of 86 mm and max shoulder diameter OR of 149 mm facilitate optimal fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy