NTN 1315SKC3 75 mm ID 2 Row Ball Bearing -, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£231.97

(exc. VAT)

£278.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.97

*price indicative

RS Stock No.:
700-364
Mfr. Part No.:
1315SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

30kN

Internal Clearance

C3

Dynamic Load Rating

80kN

Bore Type

Tapered

Series

13 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing delivers exceptional reliability and performance under various operational conditions. Designed with a pressed steel cage and tapered bore, this bearing accommodates misalignment, ensuring smooth rotation and reduced wear. Its robust construction provides an internal diameter of 75 mm and an external diameter of 160 mm, making it Ideal for applications requiring high-load capacity. With a radial clearance class of C3, it supports greater axial loads while maintaining desired precision. Engineered for durability, this bearing operates efficiently across a wide temperature range, enabling reliable functionality in demanding environments.

Double row configuration offers enhanced load distribution

Self aligning design compensates for misalignment ensuring longer lifespan

Pressed steel cage construction reduces friction promoting smoother operation

Operating temperature range from 253.15 °K to 393.15 °K supports diverse applications

Radial clearance class C3 allows for optimal performance under varying load conditions

High dynamic load capacity of 80000000 mN ensures reliable performance

Static load capacity of 30000000 mN provides robustness under stationary loads

Fatigue limit load of 720000 mN enhances longevity during operation

Lubrication limits of 27000 °/s for oil and 22800 °/s for grease ensure adaptability

Compact dimensions make it suitable for various mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy