NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-134
- Mfr. Part No.:
- 6305LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.71
(exc. VAT)
£20.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.71 |
*price indicative
- RS Stock No.:
- 700-134
- Mfr. Part No.:
- 6305LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 23.5kN | |
| Series | 6302 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 23.5kN | ||
Series 6302 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly crafted for maximum efficiency in radial contact applications. With its pressed steel cage and non-contact Seals on both sides, it effectively minimises friction while ensuring optimal performance. Engineered to accommodate high-speed operations, this bearing employs a dynamic load capacity that stands at 23,500,000 mN, ensuring durability and reliability under demanding conditions. Designed for versatility, its specifications make it Ideal for a wide range of applications, while the robustness of the materials enhances longevity, making it an essential component for seamless machinery operation.
Designed with a radius fillet for improved performance
Dynamic load capacity supports high-speed applications
Static load capability ensures reliability in varied conditions
Lightweight construction aids in the overall efficiency of machinery
Minimises wear with non-contact Seals to protect against contaminants
Constructed for a broad operational temperature range
Pressed steel cage supports optimal ball spacing and lubrication
Radial clearance class provides consistent performance under load
Versatile design suitable for multiple industrial applications
Related links
- NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD

