NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-784
- Mfr. Part No.:
- 6305LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.18 |
*price indicative
- RS Stock No.:
- 699-784
- Mfr. Part No.:
- 6305LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 23.5kN | |
| Series | 63 Series | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 23.5kN | ||
Series 63 Series | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for high-efficiency performance in a variety of applications. With its robust construction featuring a pressed steel cage and contact Seals on both sides, this bearing ensures reliable operation under radial loads. Its internal diameter of 25 mm and external diameter of 62 mm make it suitable for Compact assemblies requiring optimal space utilisation. The bearing is engineered to maintain precision under dynamic and static loads, providing a stable and Durable solution, even in demanding conditions. Whether in automotive, industrial or mechanical contexts, this bearing stands out for its reliable performance and longevity.
Single row design optimises space while providing essential load support
Pressed steel cage enhances durability and reduces friction for efficient operation
Dual side contact Seals protect against contaminations and enhance lifespan
Rated for dynamic and static loads, ensuring stability in diverse applications
Radial clearance class C3 allows for effective handling of operational variability
Fatigue limit load of 855000 mN contributes to reliable performance under stress
Grease lubrication limit speed of 48600 °/s supports high-speed applications
Min operating temperature reaches down to 248.15 °K for versatile environmental adaptability
Exceptional mass of 0.232 kg ensures solid structural integrity without excessive weight
Designed with precise dimensions to ensure compatibility in various assemblies
Related links
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

