SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-785
- Mfr. Part No.:
- 6305ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.38 |
*price indicative
- RS Stock No.:
- 699-785
- Mfr. Part No.:
- 6305ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 23600N | |
| Series | 630 | |
| Limiting Speed | 1500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 23600N | ||
Series 630 | ||
Limiting Speed 1500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly engineered for reliable performance in a range of applications. Designed with precision, it ensures smooth operation and reduced friction owing to its single-row construction. With a robust pressed steel cage and dual-sided shields, this bearing effectively protects against contaminants, enhancing its longevity and operational efficiency. The product is not only lightweight, weighing just 0.235 kg, but also boasts impressive dynamic and static load ratings, making it a versatile choice for various mechanical systems. Its thermal capabilities allow for efficient operation across a range of temperatures, ensuring consistent performance.
Constructed with a pressed steel cage for enhanced durability
Dual-sided shields provide maximum protection from debris and contaminants
Minimum fillet radius of 1.1 mm ensures compatibility in tight spaces
Static load capacity of 11,500,000 mN supports heavy loads with ease
Dynamic load rating of 23,600,000 mN guarantees optimal performance under varying conditions
Fatigue limit load of 520,000 mN promotes reliability over extended use
Operates efficiently within a temperature range of -30°C to 120°C
Designed for ease of installation with precise dimensional specifications
Related links
- SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 62305EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

