NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-483
- Mfr. Part No.:
- 6305ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.13 |
*price indicative
- RS Stock No.:
- 699-483
- Mfr. Part No.:
- 6305ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 23.5kN | |
| Series | 63 Series | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 23.5kN | ||
Series 63 Series | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed to meet the rigorous demands of rotary motion applications. With a robust pressed steel cage and shields on both sides, this bearing ensures reliable performance while significantly reducing the ingress of contaminants. Its construction allows for radial contact, promoting greater stability and minimising friction under load. This makes it an Ideal choice for various industrial machinery and automotive applications, where smooth operation and durability are paramount. With a dynamic load rating of 23,500,000 mN and a maximum operating temperature of 423.15 °K, The NTN Bearing is engineered to support high performance in diverse conditions, ensuring longevity and efficiency in every rotation.
Expertly constructed with a pressed steel cage for enhanced durability
Shields on both sides prevent contamination for prolonged lifespan
Radial contact design promotes smooth operation under heavy loads
Dynamic load rating of 23,500,000 mN ensures reliability in performance
Maximum operating temperature of 423.15 °K for versatility in applications
Fatigue limit load rated at 855,000 mN to withstand rigorous use
Min operating temperature capability down to 233.15 °K for extreme conditions
Compact dimensions with an internal diameter of 25 mm and external diameter of 62 mm
Lightweight design at 0.232 kg, facilitating easier installation and reduced overall machinery weight
Related links
- NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

