SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 586-668
- Mfr. Part No.:
- 6305-2ZNR
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£133.89
(exc. VAT)
£160.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £133.89 | £26.778 |
*price indicative
- RS Stock No.:
- 586-668
- Mfr. Part No.:
- 6305-2ZNR
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.6kN | |
| Dynamic Load Rating | 23.4kN | |
| Series | 6305 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Radial Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Dynamic Load Rating 23.4kN | ||
Series 6305 | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Bearing Type Radial Deep Groove | ||
- COO (Country of Origin):
- IT
The SKF Bearing is a robust solution engineered for high performance applications. Designed to excel under demanding conditions, this bearing is an ideal choice for various mechanical setups that require durability and precision. Its double shielded design prevents the ingress of dirt and moisture, ensuring smooth operation and prolonged lifespan. With a focus on reducing friction and noise, this bearing delivers exceptional reliability, making it suitable for industrial machinery, automotive applications, and HVAC systems. The well thought out specifications of this product guarantee seamless integration into your existing systems, enhancing overall performance and efficiency in machinery operations. Whether you're tackling heavy loads or facilitating high speed rotations, this bearing effortlessly meets the challenges presented by modern engineering demands.
Double shielded design ensures protection against contaminants
Crafted for high speed and high load applications
Enhanced lubrication retention contributes to longer operational life
Precision manufacturing guarantees superior tolerance levels
Versatile suitability for diverse industrial and automotive tasks
Reduced friction leads to lower energy consumption
Optimised for both vertical and horizontal mounting configurations
Related links
- SKF 6305/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2Z/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2RS1NR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2Z 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD


