NSK 6305 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

Subtotal (1 unit)*

£6.34

(exc. VAT)

£7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.34

*price indicative

RS Stock No.:
643-719
Mfr. Part No.:
6305
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11200N

Dynamic Load Rating

22600N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

16000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 25 mm bore diameter, 62 mm outer diameter, and 17 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with open design, allowing for easy lubrication and efficient heat dissipation. With a basic dynamic load rating of 22,600 N and a static load rating of 11,200 N, it ensures reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy