FAG 6305-C-2Z 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

Subtotal (1 unit)*

£8.91

(exc. VAT)

£10.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.91

*price indicative

RS Stock No.:
311-980
Mfr. Part No.:
6305-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

11500N

Internal Clearance

Normal

Dynamic Load Rating

26500N

Series

63

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

15100rpm

Race Type

Deep Grooved

Flange Outside Diameter

62mm

Bearing Type

Single Row Deep Groove Ball

The FAG Deep Groove Ball Bearing is a highly efficient, single-row bearing designed for versatile applications. Engineered with precision, this product boasts a unique internal design, ensuring optimal performance and reliability. Its durable construction features steel sheet metal shields, providing effective sealing against contaminants while enabling low friction operation. This bearing is particularly suited for applications requiring a robust yet compact design, elevating your machinery's operational efficiency.

Allows for both radial and axial load applications efficiently

Compact design suitable for various industrial machinery and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy