NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£22.10

(exc. VAT)

£26.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.10

*price indicative

RS Stock No.:
700-145
Mfr. Part No.:
6305ZZC4/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

10.9kN

Internal Clearance

C4

Dynamic Load Rating

23.5kN

Bore Type

Round

Limiting Speed

12000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing offers exceptional reliability and efficiency, designed to facilitate smooth radial contact within applications. With a robust pressed steel cage and dual shields, this bearing ensures optimal performance while protecting against contaminants. Its carefully engineered dimensions, featuring a 25 mm internal diameter and 62 mm external diameter, provide versatility and compatibility across various machinery. Suitable for a variety of industrial applications, this bearing excels in both high-load and dynamic environments, delivering durability and long-lasting operation under diverse conditions.

Engineered with a radial contact design for enhanced stability

Constructed with a pressed steel cage for improved durability

Offers a radial clearance class of C4 to accommodate thermal expansion

Utilises a dynamic load capacity of 23,500,000 mN, providing dependable performance

Designed for a maximum operating temperature of 423.15 °K for versatile application use

Includes a fatigue limit load rating of 855,000 mN for increased reliability

Facilitates smooth operation with a grease lubrication limit speed of 72,000 °/s

Maintains structural integrity with minimal fillet radius specifications

Fitted with dual shields to safeguard internal components from dust and debris

Ideal for various industrial applications, ensuring high performance across machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy