SNR 6305C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.08

*price indicative

RS Stock No.:
699-781
Mfr. Part No.:
6305C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10.9kN

Internal Clearance

C3

Dynamic Load Rating

23.5kN

Series

63 Series

Bore Type

Round

Limiting Speed

14000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is designed for superior radial contact, making it an essential component for various industrial applications. Featuring a pressed steel cage and open design, this bearing provides reliable performance and durability under demanding conditions. With its optimised internal and external diameters, it ensures excellent fit and function within machinery. The bearing also accommodates a wide range of operating temperatures and effectively handles dynamic and static loads, thus guaranteeing long-lasting operation and efficiency.

Mass of 0.232 kg ensures a lightweight yet sturdy construction

Dynamic load capacity of 23,500,000 mN for robust performance

Static load capacity of 10,900,000 mN, catering to static applications

Fatigue limit load of 855,000 mN to enhance longevity

Oil lubrication limit speed of 84,000 °/s for smooth operation

Grease lubrication limit speed of 72,000 °/s ensures versatility

Minimum operating temperature of -40 °C to support diverse environments

Maximum operating temperature of 120 °C for high-performance scenarios

Minimum shoulder diameter of 31.5 mm maximises fit for various applications

Maximum shoulder diameter of 55.5 mm accommodates larger assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy