NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-223
- Mfr. Part No.:
- 6205LLUNRC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£20.11
(exc. VAT)
£24.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.11 |
*price indicative
- RS Stock No.:
- 699-223
- Mfr. Part No.:
- 6205LLUNRC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 8900rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 8900rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional radial contact and durability in various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal performance and protection against contaminants. With an internal diameter of 25 mm and an external diameter of 52 mm, it is suitable for a variety of mechanical assemblies where reliability is paramount. Additionally, the bearing's lightweight design at 0.128 kg maximises efficiency without compromising on strength. Whether it's for automotive or industrial uses, this bearing is tailored to deliver seamless functionality.
Single row design offers effective load distribution
Pressed steel cage enhances overall rigidity and strength
Contact Seals effectively prevent ingress of dust and moisture
Lightweight construction allows for enhanced operational efficiency
Dynamic load rating of up to 15500000 mN ensures reliability under heavy loads
Static load rating of 7850000 mN means it's built to sustain robust static conditions
Optimised operating temperature range ensures consistent performance across varying environments
Min shoulder diameter compatibility for versatile fitting
Engineered for easy maintenance and long service life
Related links
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

