NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-484
- Mfr. Part No.:
- 6305ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.13 |
*price indicative
- RS Stock No.:
- 699-484
- Mfr. Part No.:
- 6305ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 10900N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 23.5kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 10900N | ||
Internal Clearance CM | ||
Dynamic Load Rating 23.5kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing serves as an essential component in various machinery, designed to provide exceptional performance and reliability. Constructed with a pressed steel cage and dual shields, this bearing is optimised for radial contact, ensuring smooth operation and durability in demanding environments. With an internal diameter of 25 mm and an external diameter of 62 mm, it accommodates significant loads while maintaining efficiency. Its dynamic and static load ratings of 23,500,000 mN and 10,900,000 mN respectively, highlight its robust engineering, making it a preferred choice for those seeking high-performance solutions.
Radial clearance class CM ensures optimal spacing for smooth operation
Minimum operating temperature of -40 °C allows versatility in extreme conditions
Maximum operating temperature of 150 °C supports high-temperature applications
Dynamic load capacity of 23,500,000 mN delivers strength under pressure
Fatigue limit load of 855,000 mN increases longevity and reliability
Designed for ease of installation with a manageable width of 17 mm
Min shoulder diameter facilitates effective fitting within various assemblies
The pressed steel cage design enhances strength and reduces weight
Related links
- NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZNR 1 Row Ball Bearing - 25 mm ID, 62 mm OD

