NTN 6305ZNR 1 Row Ball Bearing - 25 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£25.61

(exc. VAT)

£30.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.61

*price indicative

RS Stock No.:
700-144
Mfr. Part No.:
6305ZNR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

10.9kN

Internal Clearance

CN

Dynamic Load Rating

23.5kN

Series

6302

Bore Type

Round

Limiting Speed

12000rpm

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for reliable radial contact in various applications. Engineered with a pressed steel cage and a snap ring, this bearing ensures durability and smooth operation under diverse conditions. Its Compact design features an internal diameter of 25 mm and an external diameter of 62 mm, making it suitable for limited spaces. The robust structure accommodates a radial clearance class of CN, providing the reliability needed for modern machinery. With a mass of 0.232 kg, this bearing is built for performance, supporting up to 23.5 million mN of dynamic load and 10.9 million mN of static load. Its high lubrication limits enable effective operation at speed thresholds of 84,000 °/s for oil and 72,000 °/s for grease lubrication, catering to different operational scenarios.

Designed for optimal radial contact, enhancing stability

Pressed steel cage offers excellent durability and strength

Equipped with a snap ring, preventing lateral displacement

Compact dimensions make it Ideal for space-restricted environments

Dynamic load capacity of 23.5 million mN supports heavy operational demands

Static load capacity of 10.9 million mN ensures reliable performance when stationary

High-speed capabilities of 84,000 °/s with oil lubrication, broadening application range

Grease lubrication limit speed of 72,000 °/s caters to varying lubrication preferences

Radial clearance class of CN provides flexibility in installation and maintenance

Lightweight design at 0.232 kg facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy