NTN 6305CM 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-783
- Mfr. Part No.:
- 6305CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.08 |
*price indicative
- RS Stock No.:
- 699-783
- Mfr. Part No.:
- 6305CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 10900N | |
| Dynamic Load Rating | 23.5kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 10900N | ||
Dynamic Load Rating 23.5kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is engineered for optimal performance and reliability in various applications. Designed with a pressed steel cage and an open structure, this bearing ensures efficient radial contact and smooth operation. With an internal diameter of 25 mm and an external diameter of 62 mm, it demonstrates compatibility across a range of setups. The precision in its construction provides exceptional radial clearance, making it Ideal for dynamic applications. The bearing's robust mass of 0.232 kg highlights its sturdy design, ensuring longevity and durability under operational stress. Whether for machine assemblies or automotive use, this bearing serves as a critical component for ensuring seamless movement and reduced friction.
Dynamic load capacity of 23,500,000 mN ensures high-performance operation
Static load capacity of 10,900,000 mN supports both stationary and loaded conditions
Fatigue limit load of 855,000 mN enhances durability over extended use
Optimal lubrication limits of 84,000 °/s for oil and 72,000 °/s for grease improve operational lifetimes
Min operating temperature of 233.15 °K permits use in low-temperature environments
Max operating temperature of 393.15 °K accommodates high-heat applications
Designed with meticulous attention to detail, including a minimum fillet radius of 1.1 mm
Max shaft and housing fillet radius of 1 mm optimises fit and reduces wear
Related links
- NTN 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZNR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305NR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 5305SNR 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

