NTN 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

Image representative of range

Subtotal (1 unit)*

£28.90

(exc. VAT)

£34.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.90

*price indicative

RS Stock No.:
722-596
Mfr. Part No.:
7305B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

14600N

Contact Angle

40°

Dynamic Load Rating

27000N

Series

730

Bore Type

Round

Limiting Speed

17000rpm

Model Number

7305B

Race Type

Plain

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed to support both radial and axial loads, providing high precision and reliability. With a 40° contact angle, it ensures optimal load distribution for demanding applications. The pressed steel cage provides durability and smooth operation. Suitable for a wide range of industrial uses, this bearing maintains high performance even in extreme temperatures.

Contact angle of 40° for optimal load distribution

Pressed steel cage ensures durability and smooth operation

Radial clearance class CN for standard radial clearance

Ideal for both radial and axial load support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy