NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- RS Stock No.:
- 705-955
- Mfr. Part No.:
- 7305
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£28.93
(exc. VAT)
£34.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.93 |
*price indicative
- RS Stock No.:
- 705-955
- Mfr. Part No.:
- 7305
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.8kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 29.3kN | |
| Series | 73 Series | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.8kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 29.3kN | ||
Series 73 Series | ||
Limiting Speed 17000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is expertly engineered for precision applications, combining excellent performance with reliability. Designed to support both radial and axial loads, this single-row bearing is versatile enough for various uses in machinery and automotive sectors. Its robust construction features a pressed steel cage that optimizes lubricant flow, ensuring enhanced operational efficiency. With a dynamic load rating of 29,300,000 mN and a static load rating of 15,800,000 mN, the bearing guarantees long-lasting durability and performance under demanding conditions, making it an Ideal choice for professionals seeking reliability in their machinery components.
Single-row design optimised for both radial and axial load support
Pressed steel cage enhances lubricant distribution for smoother operation
Wide dynamic load rating of 29,300,000 mN for enduring performance
Static load rating of 15,800,000 mN ensures resilience against heavy loads
Fatigue limit load of 1,240,000 mN contributes to extended bearing life
Temperature operation range suited for extreme conditions from 233.15 °K to 393.15 °K
Compact dimensions with a 25 mm internal diameter and 62 mm external diameter
Low mass of 0.23 kg aids in lightweight assembly and installation
Related links
- NTN 7305BL1G 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305BG 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BEP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BECBP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BECBM 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BECBY 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BEGAP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7305-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

