NTN 7305BG 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- RS Stock No.:
- 699-750
- Mfr. Part No.:
- 7305BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£51.11
(exc. VAT)
£61.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.11 |
*price indicative
- RS Stock No.:
- 699-750
- Mfr. Part No.:
- 7305BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 27kN | |
| Series | 73 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 27kN | ||
Series 73 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for high-performance applications requiring precise load handling and reliable operation. This single row bearing is Ideal for applications that demand efficient radial and axial load performance, featuring a pressed steel cage for optimal durability and strength. With specifications tailored for both oil and grease lubrication, this Advanced bearing ensures prolonged service life across a range of industrial uses. The product is engineered to excel under various conditions, making it an excellent choice for demanding machinery and automotive applications, where consistent operational integrity is paramount.
Single row design for precise load management
Pressed steel cage enhances durability and operational reliability
Optimised for both oil and grease lubrication, catering to diverse application needs
Excellent for applications requiring efficient axial and radial load distribution
Compact dimensions with an internal diameter of 25mm and an external diameter of 62mm
Contact angle of 40° provides improved performance under load
Robust dynamic and static load ratings ensure long-term functionality
Serves effectively within a temperature range from -40°C to 120°C
Related links
- NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305BL1G 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NSK BSB025062DUHP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width

