SKF 3305 ATN9/C3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 586-454
- Mfr. Part No.:
- 3305 ATN9/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£463.24
(exc. VAT)
£555.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £463.24 | £46.324 |
*price indicative
- RS Stock No.:
- 586-454
- Mfr. Part No.:
- 3305 ATN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 32.5kN | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3305 | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 32.5kN | ||
Standards/Approvals RoHS Compliance | ||
Series 3305 | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3305 A-2Z/C3MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 ATN9 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SNR 5305ZZG15 2 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3305 A/C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width


