NTN 7305BL1G 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- RS Stock No.:
- 699-752
- Mfr. Part No.:
- 7305BL1G
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£80.18
(exc. VAT)
£96.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.18 |
*price indicative
- RS Stock No.:
- 699-752
- Mfr. Part No.:
- 7305BL1G
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 27kN | |
| Series | 73 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 27kN | ||
Series 73 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered to provide optimal performance in a variety of demanding applications. Designed for use in single rows or matched pairs, it features a robust brass cage and precise internal dimensions that ensure reliable operation under various loads. With an internal diameter of 25 mm and an external diameter of 62 mm, this bearing delivers exceptional durability while maintaining efficiency. Its accurate contact angle of 40° and radial clearance class CN offer enhanced load distribution and stability, making it Ideal for high-speed applications in both industrial and commercial settings.
Brass cage design ensures smooth operation and longevity
Optimised for both single row and paired configurations for versatile application
Internal diameter of 25 mm enhances compatibility with various shafts
External diameter of 62 mm maximises load-bearing capacity
Bearing width of 17 mm provides excellent stability under load
Contact angle of 40° is designed for effective load distribution
Radial clearance class CN is Ideal for standard operations
Mass of 0.234 kg helps to maintain Compact installation
Dynamic load rating of 27,000,000 mN indicates high performance under tough conditions
Static load rating of 14,600,000 mN supports heavy stationary loads
Fatigue limit load of 1,140,000 mN ensures durability against repeated stress
Oil lubrication limit speed of 90,000 °/s optimises high-speed performance
Grease lubrication limit speed of 66,000 °/s extends service life
Temperature resistance from 233.15 °K to 393.15 °K supports diverse environments
Related links
- NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305BG 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NSK BSB025062DUHP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- NSK 25TAC62CSUHPN7C 3 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 15 mm Race Width
- NTN 7207 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- NTN 7207BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width

