NTN 7207BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width

Image representative of range

Subtotal (1 unit)*

£51.76

(exc. VAT)

£62.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.76

*price indicative

RS Stock No.:
699-440
Mfr. Part No.:
7207BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Cage Material

Pressed Steel

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

18.4kN

Dynamic Load Rating

30kN

Series

72 Series

Limiting Speed

12000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for high-performance applications requiring . This bearing excels in precision and reliability, facilitating optimal load distribution across its single-row configuration. With an internal diameter of 35 mm and an external diameter of 72 mm, it is tailored to efficiently manage both radial and axial loads. The product features a pressed steel cage, ensuring durability and smooth operation even under demanding conditions. Its design accommodates various lubrication methods, making it suitable for diverse operational environments. It is the Ideal choice for machinery that relies on high-speed capabilities and consistent performance.

Single-row design optimises axial and radial load management

40° contact angle enhances stability during operation

Pressed steel cage ensures durability and reliable performance

Dynamic load capacity of 30,000,000 mN supports robust applications

Static load capacity of 18,400,000 mN caters for heavy-duty installations

Fatigue limit load of 1,440,000 mN guarantees longevity under repeated stresses

Oil lubrication limit speed reaches up to 72,000 °/s for high-speed applications

Operating temperature range from 233.15 °K to 393.15 °K ensures adaptability in various environments

Min fillet radius of 1.1 mm accommodates design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy