SKF 7305 BECBY 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

Subtotal (1 unit)*

£76.91

(exc. VAT)

£92.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.91

*price indicative

RS Stock No.:
461-311
Mfr. Part No.:
7305 BECBY
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

25 mm

Outside Diameter

62 mm

Race Width

17mm

Race Material

Bearing Steel

Cage Material

Brass Sheet Metal

Ball Material

Bearing Steel

Number of Rows

1

Internal Clearance

CB

Static Load Rating

15.3kN

Contact Angle

40°

Dynamic Load Rating

26.5kN

Standards/Approvals

Class P6 (P6)

Series

7305 BECBY

Limiting Speed

15000rpm

Bearing Type

Angular Contact Ball

Race Type

One Piece Inner and Outer Rings

COO (Country of Origin):
AT

Zoya


The SKF Angular contact ball bearing is a precision-engineered component designed to support both radial and axial loads, making it an ideal choice for applications requiring high-speed performance and reliability. Constructed with a single row design, this bearing efficiently accommodates significant unilateral axial forces while providing enhanced durability under challenging conditions. Its robust build ensures high-speed capability, allowing for dynamic operation in various mechanical assemblies. This angular contact ball bearing excels in environments where reliability and performance are paramount, offering a seamless solution for industrial applications that demand both efficiency and longevity.

High speed capability ensures optimal performance even in fast moving applications

Designed to accommodate large unilateral axial loads enhancing operational efficiency

Single row configuration optimises space while maintaining strength and stability

Robust engineering materials promote longevity and reduce wear under heavy usage

Universal matching allows for flexible integration into various systems

Low internal clearance provides minimal vibration and noise during operation

Precision design enhances overall bearing performance and accuracy

Related links