SKF QJ 305 MA/C2L 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

Subtotal (1 unit)*

£143.63

(exc. VAT)

£172.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.63

*price indicative

RS Stock No.:
465-178
Mfr. Part No.:
QJ 305 MA/C2L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Bearing Steel

Cage Material

Machined Brass

Number of Rows

1

Contact Angle

35°

Static Load Rating

30kN

Dynamic Load Rating

42.5kN

Series

QJ 305

Standards/Approvals

No

Limiting Speed

20000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
AT
The SKF Four point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Accommodate high axial loads in both directions and small radial loads

Require considerably less axial space than double row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy