SKF QJ 205 N2MA/C2L 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width

Subtotal (1 unit)*

£199.39

(exc. VAT)

£239.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.39

*price indicative

RS Stock No.:
463-611
Mfr. Part No.:
QJ 205 N2MA/C2L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

25 mm

Outside Diameter

52 mm

Race Width

15mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

21.2kN

Contact Angle

35°

Dynamic Load Rating

27kN

Standards/Approvals

No

Series

QJ 205

Limiting Speed

22000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
AT
The SKF Four-point contact ball bearings with locating slots are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.

High speed capability

Accommodate high axial loads in both directions and small radial loads

Require considerably less axial space

Related links