SKF QJ 308 N2MA/C2L 1 Row Ball Bearing - 40 mm ID, 90 mm OD 43 mm Race Width

Subtotal (1 unit)*

£228.20

(exc. VAT)

£273.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.20

*price indicative

RS Stock No.:
463-560
Mfr. Part No.:
QJ 308 N2MA/C2L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

43mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Static Load Rating

64kN

Contact Angle

35°

Dynamic Load Rating

78kN

Series

QJ 308

Standards/Approvals

No

Limiting Speed

14000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Require considerably less axial space than double row angular contact ball bearings

The locating slots can be used to prevent the outer ring from rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy