SNR 63008EEC3 1 Row Bearing Kit - 40 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£40.47

(exc. VAT)

£48.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.47

*price indicative

RS Stock No.:
700-028
Mfr. Part No.:
63008EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

21mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11.5kN

Internal Clearance

C3

Dynamic Load Rating

17.7kN

Bore Type

Deep Groove

Series

6300

Limiting Speed

5900rpm

Bearing Type

Deep Groove

Flange Outside Diameter

68mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing offers a robust solution for a variety of applications requiring high precision and reliability. Engineered with a pressed steel cage and contact Seals on both sides, this bearing is designed to minimise contamination and extend service life. With a dynamic load capacity of 17,700,000 mN and a static load capacity of 11,500,000 mN, it efficiently handles the rigours of demanding environments. Its Compact design, featuring an internal diameter of 40 mm and an external diameter of 68 mm, ensures optimal performance in limited spaces, making it an Ideal choice for industries such as automotive and machinery.

Robust design facilitates high-performance in various applications

Deep groove configuration for enhanced radial contact and load support

Contact Seals on both sides provide superior protection against contaminants

Pressed steel cage ensures durability and stable operation under load

Dynamic load capacity of 17,700,000 mN for high endurance

Static load capacity of 11,500,000 mN supports heavy loads effortlessly

Operating temperature range between -30 °C and 120 °C accommodates diverse environments

Precise engineering optimises running accuracy and efficiency

Compact dimensions optimally utilise available space without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy