SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£35.61

(exc. VAT)

£42.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.61

*price indicative

RS Stock No.:
699-252
Mfr. Part No.:
6208EEC4
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Bearing Kit

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

17.9kN

Dynamic Load Rating

30.7kN

Series

6208

Bore Type

Deep Groove

Limiting Speed

5700rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed to facilitate smooth, efficient operation in various industrial applications. Offering a robust construction with a pressed steel cage and contact Seals on both sides, this bearing excels in providing reliable performance even in demanding environments. With an internal diameter of 40 mm and an external diameter of 80 mm, it ensures optimum fit and functionality. The product’s Advanced design is engineered for radial contact, enabling it to maintain precise alignment and reduce friction during operation, thus enhancing durability and longevity.

Designed to support radial loads effectively

Features a pressed steel cage for enhanced strength and reliability

Equipped with contact Seals on both sides to protect against contaminants

Robust construction ensures long operational life even under difficult conditions

Min fillet radius of 1.1 mm enhances installation versatility

Static load capacity of 17900000 mN provides excellent performance

Dynamic load capacity of 30700000 mN supports a range of operational speeds

Fatigue limit load of 810000 mN for prolonged use under varied conditions

Designed for minimal radial clearance to support high performance applications

Ideal for applications requiring both reliability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy