SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£32.38

(exc. VAT)

£38.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.38

*price indicative

RS Stock No.:
699-251
Mfr. Part No.:
6208EC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Bearing Kit

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

17900N

Dynamic Load Rating

30.7kN

Series

6208

Bore Type

Deep Groove

Limiting Speed

5700rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed for enduring performance in a variety of applications. Featuring a robust pressed steel cage and a contact seal on one side, this bearing ensures efficient operation under radial loads. Its Compact structure, characterised by an internal diameter of 40 mm and an external diameter of 80 mm, allows for effective space utilisation. The bearing's precise manufacturing guarantees minimal operational noise and vibration, making it suitable for high-speed applications. Engineered to excel, it can withstand significant dynamic and static loads, thereby enhancing the longevity and reliability of machinery where it is installed.

Designed with a radial contact configuration for optimal load distribution

Equipped with a contact seal on one side to safeguard against contaminants

Pressed steel cage enhances durability while minimising friction

Radial clearance class C3 allows for improved performance at elevated temperatures

Dynamic load rating of 30.7 MN ensures reliability in various operating conditions

Static load rating of 17.9 MN provides strong support even under resting loads

Fatigue limit load capability of 810 kN contributes to extended service life

Min operating temperature of -30°C and a max of 120°C for versatility in extreme conditions

Mechanical limit speed of 34200 RPM suitable for high-speed applications

Optimised bearing frequencies facilitate precise monitoring of operational health

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy