SNR 6208KEEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£33.41

(exc. VAT)

£40.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.41

*price indicative

RS Stock No.:
699-254
Mfr. Part No.:
6208KEEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

17.9kN

Internal Clearance

C3

Dynamic Load Rating

30.7kN

Bore Type

Tapered

Series

6208

Limiting Speed

5700rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact, offering exceptional performance across various applications. This bearing features a tapered bore, ensuring a secure and stable fit while equipped with contact Seals on both sides to enhance durability and protect against contaminants. With a pressed steel cage, it effectively maintains the bearing's structural integrity under dynamic loads. Ideal for industries requiring reliable rotational components, this bearing provides excellent load capacity and mechanical speed limits, making it a trusted solution for engineers and manufacturers alike.

Dynamic load capacity of 30.7 kN ensures high performance under operational conditions

Static load capacity of 17.9 kN provides ample strength for stationary applications

Fatigue limit load of 810 N contributes to prolonged bearing life and reliability

Mechanical limit speed of 34200 RPM allows for efficient operation in high-speed environments

Internal and external diameters of 40 mm and 80 mm respectively offer versatility in fitting

Radial clearance class C3 accommodates greater internal clearances for enhanced performance

Min operating temperature of -30°C and max of 120°C ensures functionality in various temperatures

Rotational frequency of rolling elements and cages optimises performance and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy